30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMS-115-02-F-DV

DigiKey Part Number
SAM11514-ND
Manufacturer
Manufacturer Product Number
MMS-115-02-F-DV
Description
CONN RCPT 30POS 0.079 GOLD SMD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
30 Position Receptacle Connector 0.079" (2.00mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
MMS-115-02-F-DV Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
3.00µin (0.076µm)
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.177" (4.50mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Style
Board to Board or Cable
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
3.9A per Contact
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.079" (2.00mm)
Base Product Number
Mounting Type
Surface Mount
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 93
Factory Stock: 352
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥33.99000¥33.99
25¥31.09520¥777.38
50¥28.20060¥1,410.03
100¥26.87750¥2,687.75
500¥24.83066¥12,415.33
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.