5 Position Rectangular Housing Connector Plug Green 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Green 0.039" (1.00mm)
IST1-05
IST1-05

IST1-05

DigiKey Part Number
612-IST1-05-ND
Manufacturer
Manufacturer Product Number
IST1-05
Description
CONN PLUG HSG 5POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Green 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
IST1-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Holder
Part Status
Active
Color
Green
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6
Contact Type
Male Pin
Note
Contacts Sold Separately
Number of Positions
Base Product Number
Pitch
0.039" (1.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Factory Stock: 3,077
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.30000¥4.30
50¥3.56440¥178.22
100¥2.81180¥281.18
500¥1.76780¥883.90
Manufacturers Standard Package