20 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISDF-10-D-S

DigiKey Part Number
SAM9648-ND
Manufacturer
Manufacturer Product Number
ISDF-10-D-S
Description
CONN INSULATOR HSG 20POS 1.27MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position Rectangular Housing Connector Insulator Black 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
ISDF-10-D-S Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.050" (1.27mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Tube
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Mating Flange
Contact Type
Female Socket
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.050" (1.27mm)
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 22
Factory Stock: 40
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥39.10000¥39.10
50¥31.89520¥1,594.76
100¥29.36000¥2,936.00
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.