Parametric Equivalent

ISDF-07-D-R | |
|---|---|
DigiKey Part Number | ISDF-07-D-R-ND |
Manufacturer | |
Manufacturer Product Number | ISDF-07-D-R |
Description | CONN INSULATOR HSG 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 14 Rectangular Connectors - Housings Insulator Black 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISDF-07-D-R Models |
Category | Row Spacing 0.050" (1.27mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color Black |
Connector Type | Insulation Material Liquid Crystal Polymer (LCP) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.050" (1.27mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ISDF-07-D | Samtec Inc. | 1,159 | SAM8831-ND | ¥8.20000 | Parametric Equivalent |
| ISDF-07-D-C | Samtec Inc. | 0 | ISDF-07-D-C-ND | ¥23.37000 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.79000 | ¥7.79 |



