
ISD1-10 | |
|---|---|
DigiKey Part Number | 612-ISD1-10-ND |
Manufacturer | |
Manufacturer Product Number | ISD1-10 |
Description | CONN HSG 20POS 1.00MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Rectangular Housing Connector White 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | ISD1-10 Models |
Category | Row Spacing 0.039" (1.00mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Contact Type Female Socket | Insulation Material Polyamide (PA), Nylon |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.039" (1.00mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.24000 | ¥10.24 |
| 250 | ¥9.18540 | ¥2,296.35 |
| 500 | ¥8.22312 | ¥4,111.56 |
| 1,000 | ¥7.17335 | ¥7,173.35 |
| 2,500 | ¥6.38607 | ¥15,965.18 |
| 5,000 | ¥6.23294 | ¥31,164.70 |








