10 Rectangular Connectors - Housings White 0.039" (1.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Rectangular Connectors - Housings White 0.039" (1.00mm)
ISD1-05
ISD1-05

ISD1-05

DigiKey Part Number
SAM15231-ND
Manufacturer
Manufacturer Product Number
ISD1-05
Description
CONN HSG 10POS 1.00MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Rectangular Connectors - Housings White 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
ISD1-05 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.039" (1.00mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon
Number of Positions
Note
Contacts Sold Separately
Pitch
0.039" (1.00mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,035
Factory Stock: 2,000
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.82000¥6.82
250¥6.12360¥1,530.90
500¥5.51124¥2,755.62
1,000¥4.81140¥4,811.40
2,500¥4.28655¥10,716.38
5,000¥4.15530¥20,776.50
Manufacturers Standard Package