Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IPD1-25-D-P | |
|---|---|
DigiKey Part Number | IPD1-25-D-P-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-25-D-P |
Description | CONN RCPT HSG 50POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-25-D-P Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD1-25-D-K | Samtec Inc. | 1,977 | SAM9592-ND | ¥17.90000 | Parametric Equivalent |
| IPD1-25-D-K-M | Samtec Inc. | 166 | IPD1-25-D-K-M-ND | ¥33.64000 | Parametric Equivalent |
| IPD1-25-D-K-R | Samtec Inc. | 0 | IPD1-25-D-K-R-ND | ¥5.99000 | Parametric Equivalent |
| IPD1-25-D-P-M | Samtec Inc. | 0 | IPD1-25-D-P-M-ND | ¥65.03625 | Parametric Equivalent |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.76000 | ¥52.76 |



