Image for IPD1-25-D-M is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-25-D-M

DigiKey Part Number
IPD1-25-D-M-ND
Manufacturer
Manufacturer Product Number
IPD1-25-D-M
Description
CONN RCPT HSG 50POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Rectangular Connectors - Housings Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-25-D-M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
2
Mfr
Row Spacing
0.100" (2.54mm)
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Tube
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Lock
Connector Type
Color
White
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 29
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8¥33.66250¥269.30
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.