28 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD1-14-D-K

DigiKey Part Number
SAM15225-ND
Manufacturer
Manufacturer Product Number
IPD1-14-D-K
Description
CONN RCPT HSG 28POS 2.54MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
28 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm)
Datasheet
 Datasheet
EDA/CAD Models
IPD1-14-D-K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.100" (2.54mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
White
Connector Type
Features
Polarizing Key
Contact Type
Female Socket
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Note
Contacts Sold Separately
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Factory Stock: 2,893
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.86000¥8.86
50¥7.72380¥386.19
100¥6.66760¥666.76
500¥5.74338¥2,871.69
1,000¥5.24591¥5,245.91
Manufacturers Standard Package