
IPD1-12-D-K-M | |
|---|---|
DigiKey Part Number | SAM15704-ND |
Manufacturer | |
Manufacturer Product Number | IPD1-12-D-K-M |
Description | CONN RCPT HSG 24POS 2.54MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Housing Connector Receptacle White 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | IPD1-12-D-K-M Models |
Category | Row Spacing 0.100" (2.54mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Tube | Fastening Type Latch Lock |
Part Status Active | Color White |
Connector Type | Features Polarizing Key |
Contact Type Female Socket | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥25.69000 | ¥25.69 |
| 50 | ¥23.18780 | ¥1,159.39 |
| 100 | ¥20.86010 | ¥2,086.01 |
| 500 | ¥18.53240 | ¥9,266.20 |
| 1,000 | ¥17.54767 | ¥17,547.67 |
| 2,000 | ¥16.47337 | ¥32,946.74 |
| 5,000 | ¥16.45086 | ¥82,254.30 |






