30 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPBS-115-01-T-D

DigiKey Part Number
SAM11408-ND
Manufacturer
Manufacturer Product Number
IPBS-115-01-T-D
Description
CONN HDR 30POS 0.165 TIN PCB
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
30 Position Header Connector 0.165" (4.20mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
IPBS-115-01-T-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Tube
Insulation Color
Black
Part Status
Active
Insulation Height
0.480" (12.20mm)
Connector Type
Contact Length - Post
0.155" (3.94mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Voltage Rating
400VAC, 565VDC
Number of Positions Loaded
All
Insulation Material
Liquid Crystal Polymer (LCP)
Pitch - Mating
Contact Shape
Square
Number of Rows
2
Contact Material
Phosphor Bronze
Row Spacing - Mating
0.165" (4.20mm)
Base Product Number
Mounting Type
Through Hole
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥26.30000¥26.30
25¥25.47160¥636.79
50¥24.64460¥1,232.23
100¥22.82520¥2,282.52
500¥21.50200¥10,751.00
1,000¥21.39862¥21,398.62
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.