5 Position Cable Assembly Rectangular Socket to Cable 0.479' (146.05mm, 5.75")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IDSS-05-S-05.75-T-ST4

DigiKey Part Number
SAM8931-ND
Manufacturer
Manufacturer Product Number
IDSS-05-S-05.75-T-ST4
Description
CABLE ASSEM 5POS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
5 Position Cable Assembly Rectangular Socket to Cable 0.479' (146.05mm, 5.75")
EDA/CAD Models
IDSS-05-S-05.75-T-ST4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Connector
0.100" (2.54mm)
Manufacturer
Samtec Inc.
Pitch - Cable
0.100" (2.54mm)
Series
Length
0.479' (146.05mm, 5.75")
Packaging
Bulk
Color
Multiple, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Cable
Cable Termination
IDC
Number of Positions
5
Contact Finish
Tin
Number of Rows
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 483
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥31.84000¥31.84
50¥25.47160¥1,273.58
100¥21.00580¥2,100.58
500¥17.61526¥8,807.63
1,000¥16.45729¥16,457.29
2,000¥16.39527¥32,790.54
Manufacturers Standard Package