Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

IDSD-10-D-12.00-S02 | |
|---|---|
DigiKey Part Number | IDSD-10-D-12.00-S02-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-10-D-12.00-S02 |
Description | INSULATION DISPLACEMENT TERMINAL |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 1.00' (304.80mm) |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-10-D-12.00-S02 Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 1.00' (304.80mm) |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-10-D-12.00 | Samtec Inc. | 0 | IDSD-10-D-12.00-ND | ¥86.17000 | Parametric Equivalent |
| IDSD-10-D-12.00-D06 | Samtec Inc. | 0 | IDSD-10-D-12.00-D06-ND | ¥113.05000 | Parametric Equivalent |
| IDSD-10-D-12.00-P09 | Samtec Inc. | 0 | IDSD-10-D-12.00-P09-ND | ¥87.74000 | Parametric Equivalent |
| IDSD-10-D-12.00-P20 | Samtec Inc. | 0 | IDSD-10-D-12.00-P20-ND | ¥87.74000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥103.62000 | ¥103.62 |


