Parametric Equivalent
Parametric Equivalent

IDSD-05-D-06.00-T | |
|---|---|
DigiKey Part Number | IDSD-05-D-06.00-T-ND |
Manufacturer | |
Manufacturer Product Number | IDSD-05-D-06.00-T |
Description | CBL ASSY SKT TO SKT 10POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
EDA/CAD Models | IDSD-05-D-06.00-T Models |
Category | Pitch - Connector 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Pitch - Cable 0.050" (1.27mm) |
Series | Length 0.500' (152.40mm, 6.00") |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Tin |
Number of Rows 2 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IDSD-05-D-05.90-T | Samtec Inc. | 0 | IDSD-05-D-05.90-T-ND | ¥42.43000 | Parametric Equivalent |
| H3AAS-1006M | Assmann WSW Components | 0 | H3AAS-1006M-ND | ¥11.10000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥46.11000 | ¥46.11 |
| 25 | ¥40.82480 | ¥1,020.62 |
| 50 | ¥36.79620 | ¥1,839.81 |
| 100 | ¥33.21510 | ¥3,321.51 |
| 500 | ¥30.77540 | ¥15,387.70 |




