
HTS-102-G-A | |
|---|---|
DigiKey Part Number | 612-HTS-102-G-A-ND |
Manufacturer | |
Manufacturer Product Number | HTS-102-G-A |
Description | CONN HEADER POST 2POS GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Header Connector Post Gold |
Datasheet | Datasheet |
Category | Pitch 0.100" (2.54mm) |
Manufacturer Samtec Inc. | Number of Rows 1 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Header | Contact Finish Thickness 20.0µin (0.51µm) |
Contact Type Post | Color Black |
Number of Positions 2 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.19000 | ¥8.19 |


