120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Samtec High Speed Edge Card Sockets

HSEC8-160-01-L-RA-TR

DigiKey Part Number
SAM14020TR-ND - Tape & Reel (TR)
SAM14020CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HSEC8-160-01-L-RA-TR
Description
CONN EDGE DUAL FML 120POS 0.031
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
120 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black
Datasheet
 Datasheet
EDA/CAD Models
HSEC8-160-01-L-RA-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Read Out
Dual
Manufacturer
Samtec Inc.
Features
Board Guide
Series
Mounting Type
Surface Mount, Right Angle
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Termination
Solder
Part Status
Active
Contact Material
Beryllium Copper
Card Type
Non Specified - Dual Edge
Contact Finish
Gold
Gender
Female
Contact Finish Thickness
10.0µin (0.25µm)
Number of Positions/Bay/Row
60
Contact Type
Cantilever
Number of Positions
120
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 125°C
Number of Rows
2
Material - Insulation
Liquid Crystal Polymer (LCP)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSEC8-160-01-L-RASamtec Inc.18SAM15499-ND¥120.74000Similar
In-Stock: 180
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥91.71000¥91.71
10¥77.93600¥779.36
25¥73.05040¥1,826.26
50¥69.56400¥3,478.20
100¥66.24350¥6,624.35
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥53.47412¥13,368.53
500¥53.14498¥26,572.49
Manufacturers Standard Package