




HSEC8-125-01-S-RA-L2 | |
|---|---|
DigiKey Part Number | SAM11344-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-125-01-S-RA-L2 |
Description | CONN EDGE DUAL FMALE 50POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 50 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-125-01-S-RA-L2 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Latches |
Series | Mounting Type Surface Mount, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 25 | Contact Type Cantilever |
Number of Positions 50 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥102.30000 | ¥102.30 |
| 10 | ¥86.93400 | ¥869.34 |
| 25 | ¥81.48920 | ¥2,037.23 |
| 50 | ¥77.60060 | ¥3,880.03 |
| 100 | ¥73.89740 | ¥7,389.74 |
| 250 | ¥69.27344 | ¥17,318.36 |
| 500 | ¥68.68232 | ¥34,341.16 |

