


HSEC8-120-01-S-PV-4-1 | |
|---|---|
DigiKey Part Number | HSEC8-120-01-S-PV-4-1-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-120-01-S-PV-4-1 |
Description | CONN EDGE DUAL FML 44POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 44 (40 + 4 Power) Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-120-01-S-PV-4-1 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide |
Series | Mounting Type Surface Mount, Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 30.0µin (0.76µm) |
Number of Positions/Bay/Row 20; 2; 2 | Contact Type Cantilever |
Number of Positions 44 (40 + 4 Power) | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥81.54000 | ¥81.54 |
| 10 | ¥75.38900 | ¥753.89 |
| 25 | ¥71.26440 | ¥1,781.61 |
| 50 | ¥68.69060 | ¥3,434.53 |
| 100 | ¥68.27870 | ¥6,827.87 |



