


HSEC8-113-01-L-DV-A-L2 | |
|---|---|
DigiKey Part Number | SAM15497-ND |
Manufacturer | |
Manufacturer Product Number | HSEC8-113-01-L-DV-A-L2 |
Description | CONN EDGE DUAL FMALE 26POS 0.031 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 26 Position Female Connector Non Specified - Dual Edge Gold 0.031" (0.80mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | HSEC8-113-01-L-DV-A-L2 Models |
Category | Read Out Dual |
Manufacturer Samtec Inc. | Features Board Guide, Latches, Locking Ramp |
Series | Mounting Type Surface Mount |
Packaging Tray | Termination Solder |
Part Status Active | Contact Material Beryllium Copper |
Card Type Non Specified - Dual Edge | Contact Finish Gold |
Gender Female | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions/Bay/Row 13 | Contact Type Cantilever |
Number of Positions 26 | Color Black |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 125°C |
Number of Rows 2 | Material - Insulation Liquid Crystal Polymer (LCP) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.84000 | ¥42.84 |
| 10 | ¥36.38000 | ¥363.80 |
| 25 | ¥34.09880 | ¥852.47 |
| 50 | ¥32.46960 | ¥1,623.48 |
| 100 | ¥30.91900 | ¥3,091.90 |
| 250 | ¥28.98368 | ¥7,245.92 |
| 500 | ¥27.60078 | ¥13,800.39 |
| 1,000 | ¥26.48466 | ¥26,484.66 |

