



HPF-02-01-T-S | |
|---|---|
DigiKey Part Number | SAM9491-ND |
Manufacturer | |
Manufacturer Product Number | HPF-02-01-T-S |
Description | CONN RCPT 2POS 0.2 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | HPF-02-01-T-S Models |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.351" (8.92mm) |
Contact Type Female Socket | Contact Length - Post 0.102" (2.60mm) |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Contact Shape Square |
Pitch - Mating | Contact Material Beryllium Copper |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.74000 | ¥11.74 |
| 10 | ¥9.94100 | ¥99.41 |
| 100 | ¥8.45030 | ¥845.03 |
| 500 | ¥7.54256 | ¥3,771.28 |
| 1,000 | ¥7.18249 | ¥7,182.49 |
| 5,000 | ¥6.41186 | ¥32,059.30 |
| 10,000 | ¥6.40925 | ¥64,092.50 |






