
HLCD-10-40.00-TR-TR-1 | |
|---|---|
DigiKey Part Number | 612-HLCD-10-40.00-TR-TR-1-ND |
Manufacturer | |
Manufacturer Product Number | HLCD-10-40.00-TR-TR-1 |
Description | CBL ASSM SELF-MATE 20POS 40" HDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic 3.33' (1.02m) |
Datasheet | Datasheet |
EDA/CAD Models | HLCD-10-40.00-TR-TR-1 Models |
Category | Pitch - Cable 0.010" (0.25mm) |
Manufacturer Samtec Inc. | Length 3.33' (1.02m) |
Series | Color Blue, Ribbon |
Packaging Bulk | Shielding Shielded |
Part Status Active | Cable Termination IDC |
Connector Type Self Mating, Non-Gendered, Hermaphroditic to Self Mating, Non-Gendered, Hermaphroditic | Contact Finish Gold |
Number of Positions 20 | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Rows 2 | Base Product Number |
Pitch - Connector 0.020" (0.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥580.12000 | ¥580.12 |
| 10 | ¥493.10800 | ¥4,931.08 |
| 25 | ¥462.25560 | ¥11,556.39 |
| 50 | ¥458.39200 | ¥22,919.60 |








