
GPPC-PS-1-10-HG-ST-SL | |
|---|---|
DigiKey Part Number | 612-GPPC-PS-1-10-HG-ST-SL-ND |
Manufacturer | |
Manufacturer Product Number | GPPC-PS-1-10-HG-ST-SL |
Description | MULTI-POSITION SMPM 10 POSITION |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | SMPM Connector Plug, Male Pin Through Hole Solder |
Datasheet | Datasheet |
Category | Fastening Type Snap-On |
Mfr | Frequency - Max 65 GHz |
Packaging Bulk | Number of Ports 10 |
Part Status Active | Features Smooth Bore |
Connector Style | Housing Color Gold |
Connector Type Plug, Male Pin | Body Material Brass |
Contact Termination Solder | Body Finish Gold |
Shield Termination Solder | Center Contact Plating Gold |
Mounting Type Through Hole | Dielectric Material Polyetheretherketone (PEEK) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,280.53000 | ¥1,280.53 |
| 10 | ¥1,088.55900 | ¥10,885.59 |
| 25 | ¥1,081.72600 | ¥27,043.15 |


