SMPM Connector Plug, Male Pin Through Hole Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GPPC-PS-1-08-EG-ST-EM-1N

DigiKey Part Number
612-GPPC-PS-1-08-EG-ST-EM-1N-ND
Manufacturer
Manufacturer Product Number
GPPC-PS-1-08-EG-ST-EM-1N
Description
CONN SMPM PLUG 8POS GLD EDGE MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin Through Hole Solder
Datasheet
 Datasheet
EDA/CAD Models
GPPC-PS-1-08-EG-ST-EM-1N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Fastening Type
Snap-On
Packaging
Bulk
Frequency - Max
65 GHz
Part Status
Active
Number of Ports
8
Connector Style
Features
Smooth Bore
Connector Type
Plug, Male Pin
Housing Color
Gold
Contact Termination
Solder
Center Contact Plating
Gold
Shield Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 3
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥793.34000¥793.34
10¥734.54100¥7,345.41
25¥680.12800¥17,003.20
50¥629.76360¥31,488.18
100¥611.64890¥61,164.89
Manufacturers Standard Package