
FTSH-149-01-L-DV | |
|---|---|
DigiKey Part Number | SAM1161-49-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-149-01-L-DV |
Description | CONN HEADER SMD 98POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 98 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTSH-149-01-L-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.120" (3.05mm) |
Packaging Bulk | Insulation Height 0.099" (2.51mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥100.90000 | ¥100.90 |
| 10 | ¥85.70600 | ¥857.06 |
| 100 | ¥72.84930 | ¥7,284.93 |
| 500 | ¥65.03456 | ¥32,517.28 |
| 1,000 | ¥61.93427 | ¥61,934.27 |









