
FTSH-103-01-L-MT | |
|---|---|
DigiKey Part Number | SAM1162-03-ND |
Manufacturer | |
Manufacturer Product Number | FTSH-103-01-L-MT |
Description | CONN HEADER SMD R/A 6POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle; Through Hole 6 position 0.050" (1.27mm) |
Datasheet | Datasheet |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Insulation Height 0.135" (3.43mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.79000 | ¥13.79 |
| 10 | ¥11.70100 | ¥117.01 |
| 100 | ¥9.94570 | ¥994.57 |
| 500 | ¥8.87710 | ¥4,438.55 |
| 1,000 | ¥8.45337 | ¥8,453.37 |
| 5,000 | ¥7.54634 | ¥37,731.70 |
| 10,000 | ¥7.18651 | ¥71,865.10 |










