
FTS-148-01-L-D | |
|---|---|
DigiKey Part Number | SAM1156-48-ND |
Manufacturer | |
Manufacturer Product Number | FTS-148-01-L-D |
Description | CONN HEADER VERT 96POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole 96 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-148-01-L-D Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.090" (2.29mm) |
Packaging Bulk | Overall Contact Length 0.244" (6.20mm) |
Part Status Active | Insulation Height 0.034" (0.86mm) |
Connector Type | Contact Shape Square |
Contact Type Male Pin | Contact Finish - Mating Gold |
Pitch - Mating | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3.4A per Contact |
Termination Solder | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.94000 | ¥105.94 |
| 10 | ¥90.01900 | ¥900.19 |
| 100 | ¥76.51480 | ¥7,651.48 |
| 500 | ¥68.30720 | ¥34,153.60 |
| 1,000 | ¥65.05088 | ¥65,050.88 |









