
FTS-145-03-L-DV | |
|---|---|
DigiKey Part Number | SAM1159-45-ND |
Manufacturer | |
Manufacturer Product Number | FTS-145-03-L-DV |
Description | CONN HEADER SMD 90POS 1.27MM |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 90 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTS-145-03-L-DV Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.065" (1.65mm) |
Packaging Bulk | Insulation Height 0.034" (0.86mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 3.4A per Contact |
Mounting Type | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥117.91000 | ¥117.91 |
| 10 | ¥100.17300 | ¥1,001.73 |
| 100 | ¥85.15050 | ¥8,515.05 |
| 500 | ¥76.01718 | ¥38,008.59 |
| 1,000 | ¥72.39334 | ¥72,393.34 |









