Image for FTMH-171-03-L-DV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FTMH-171-03-L-DV

DigiKey Part Number
SAM1131-71-ND
Manufacturer
Manufacturer Product Number
FTMH-171-03-L-DV
Description
CONN HEADER SMD 142POS 1MM
Customer Reference
Detailed Description
Connector Header Surface Mount 142 position 0.039" (1.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Fastening Type
Push-Pull
Series
Contact Length - Mating
0.065" (1.65mm)
Packaging
Bulk
Insulation Height
0.059" (1.50mm)
Part Status
Active
Contact Shape
Square
Connector Type
Contact Finish - Mating
Gold
Contact Type
Male Pin
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Pitch - Mating
Contact Finish - Post
Tin
Number of Positions
Contact Material
Phosphor Bronze
Number of Rows
2
Insulation Material
Liquid Crystal Polymer (LCP)
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Unshrouded
Current Rating (Amps)
2.8A per Contact
Mounting Type
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥242.44000¥242.44
10¥206.05000¥2,060.50
100¥175.15620¥17,515.62
500¥156.37506¥78,187.53
Manufacturers Standard Package
Alternate Length
CONN HEADER SMD 150POS 1MM
In-Stock: 107
Unit Price: ¥153.16000
CONN HEADER SMD 148POS 1MM
In-Stock: 0
Unit Price: ¥251.75000
CONN HEADER SMD 146POS 1MM
In-Stock: 0
Unit Price: ¥248.62000
CONN HEADER SMD 144POS 1MM
In-Stock: 0
Unit Price: ¥245.58000
CONN HEADER SMD 140POS 1MM
In-Stock: 0
Unit Price: ¥239.31000