
FTM-103-02-F-DV-TR | |
|---|---|
DigiKey Part Number | 612-FTM-103-02-F-DV-TR-ND - Tape & Reel (TR) 612-FTM-103-02-F-DV-TRCT-ND - Cut Tape (CT) 612-FTM-103-02-F-DV-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FTM-103-02-F-DV-TR |
Description | CONN HEADER SMD 6POS 1MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 6 position 0.039" (1.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | FTM-103-02-F-DV-TR Models |
Category | Termination Solder |
Mfr | Fastening Type Push-Pull |
Series | Contact Length - Mating 0.075" (1.90mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Insulation Height 0.038" (0.97mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 3.00µin (0.076µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 2.8A per Contact |
Shrouding Unshrouded | Base Product Number |
Mounting Type |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.90000 | ¥12.90 |
| 10 | ¥10.99100 | ¥109.91 |
| 100 | ¥9.33680 | ¥933.68 |
| 500 | ¥8.33368 | ¥4,166.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,325 | ¥6.35142 | ¥8,415.63 |
| 2,650 | ¥6.23352 | ¥16,518.83 |


