
FLE-130-01-G-DV | |
|---|---|
DigiKey Part Number | SAM1226-30-ND |
Manufacturer | |
Manufacturer Product Number | FLE-130-01-G-DV |
Description | CONN RCPT 60POS 0.05 GOLD SMD |
Customer Reference | |
Detailed Description | 60 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | FLE-130-01-G-DV Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.172" (4.37mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Style Board to Board or Cable | Contact Finish - Post Gold |
Number of Positions | Current Rating (Amps) 2A per Contact |
Number of Positions Loaded All | Insulation Material Liquid Crystal Polymer (LCP) |
Pitch - Mating | Contact Shape Square |
Number of Rows 2 | Contact Material Phosphor Bronze |
Row Spacing - Mating 0.050" (1.27mm) | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Mounting Type Surface Mount | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥98.93000 | ¥98.93 |
| 10 | ¥84.07600 | ¥840.76 |
| 100 | ¥71.46700 | ¥7,146.70 |
| 500 | ¥63.79978 | ¥31,899.89 |
| 1,000 | ¥60.75831 | ¥60,758.31 |















