10 Position FFC, FPC Cable 0.020" (0.50mm) 36.0" (914.4mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-10-D-36.00-4

DigiKey Part Number
FJH-10-D-36.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-10-D-36.00-4
Description
CABLE FFC/FPC 10POS 0.5MM 36"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Position FFC, FPC Cable 0.020" (0.50mm) 36.0" (914.4mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-10-D-36.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
10
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
36.0" (914.4mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 81
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥95.10000¥95.10
10¥87.91000¥879.10
25¥83.74520¥2,093.63
Manufacturers Standard Package