FJH-06-R-08.00-4 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥19.47622
Datasheet

Parametric Equivalent


Molex
In Stock: 295
Unit Price: ¥35.06000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥56.76350
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: ¥24.67583
Datasheet
Image for FJH-06-R-08.00-4 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJH-06-R-08.00-4

DigiKey Part Number
FJH-06-R-08.00-4-ND
Manufacturer
Manufacturer Product Number
FJH-06-R-08.00-4
Description
CABLE FFC/FPC 6POS 0.5MM 8"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6 Position FFC, FPC Cable 0.020" (0.50mm) 8.000" (203.20mm)
Datasheet
 Datasheet
EDA/CAD Models
FJH-06-R-08.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
6
Manufacturer
Samtec Inc.
Pitch
0.020" (0.50mm)
Series
Length
8.000" (203.20mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on One Side, Bottom on Other, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0151200066Molex0900-0151200066-ND¥19.47622Parametric Equivalent
0152660066Molex295WM25119-ND¥35.06000Parametric Equivalent
0153660066Molex0900-0153660066-ND¥56.76350Parametric Equivalent
0982660066Molex00982660066-ND¥24.67583Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥34.65000¥34.65
Manufacturers Standard Package