20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-20-R-02.00-4

DigiKey Part Number
FJ-20-R-02.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-20-R-02.00-4
Description
CABLE FFC/FPC 20POS 1MM 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
20 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-20-R-02.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
20
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Factory Stock: 7,839
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥23.24000¥23.24
50¥18.97140¥948.57
100¥16.10170¥1,610.17
500¥14.96870¥7,484.35
Manufacturers Standard Package