15 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FJ-15-R-02.00-4

DigiKey Part Number
FJ-15-R-02.00-4-ND
Manufacturer
Manufacturer Product Number
FJ-15-R-02.00-4
Description
CABLE FFC/FPC 15POS 1MM 2"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
15 Position FFC, FPC Cable 0.039" (1.00mm) 2.000" (50.80mm)
Datasheet
 Datasheet
EDA/CAD Models
FJ-15-R-02.00-4 Models
Product Attributes
Filter Similar Products
Category
Number of Conductors
15
Manufacturer
Samtec Inc.
Pitch
0.039" (1.00mm)
Series
Length
2.000" (50.80mm)
Packaging
Bulk
Length - Exposed Ends
0.157" (4.00mm)
Part Status
Active
Termination Style
Top on Both Sides, Backers on Both Sides
Cable Type
FFC, FPC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 140
Factory Stock: 3,092
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥21.42000¥21.42
50¥17.45800¥872.90
100¥14.82810¥1,482.81
500¥13.77980¥6,889.90
Manufacturers Standard Package