
FFTP-25-D-18.00-01-F-N | |
|---|---|
DigiKey Part Number | FFTP-25-D-18.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFTP-25-D-18.00-01-F-N |
Description | .050 X .050 C/L TWISTED PAIR FEM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFTP-25-D-18.00-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Multiple, Twisted Pair (Round) |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 50 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥281.01000 | ¥281.01 |
| 10 | ¥260.75300 | ¥2,607.53 |
| 25 | ¥243.22040 | ¥6,080.51 |
| 50 | ¥224.86280 | ¥11,243.14 |
| 100 | ¥210.39860 | ¥21,039.86 |


