26 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFTP-13-D-08.77-01-N

DigiKey Part Number
SAM9393-ND
Manufacturer
Manufacturer Product Number
FFTP-13-D-08.77-01-N
Description
.050 X .050 C/L TWISTED PAIR FEM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
26 Position Cable Assembly Rectangular Socket to Socket 0.731' (222.76mm, 8.77")
Datasheet
 Datasheet
EDA/CAD Models
FFTP-13-D-08.77-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.731' (222.76mm, 8.77")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Multiple, Twisted Pair (Round)
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
26
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 62
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥184.26000¥184.26
10¥170.94100¥1,709.41
25¥159.44560¥3,986.14
50¥147.37300¥7,368.65
100¥132.63010¥13,263.01
Manufacturers Standard Package