
FFSD-20-D-02.00-01-N | |
|---|---|
DigiKey Part Number | SAM8229-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-20-D-02.00-01-N |
Description | CABLE ASSEM .05" 40POS F-F 2" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 40 Position Cable Assembly Rectangular Socket to Socket 0.167' (50.80mm, 2.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-20-D-02.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.167' (50.80mm, 2.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 40 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥157.63000 | ¥157.63 |
| 10 | ¥146.21400 | ¥1,462.14 |
| 25 | ¥136.45480 | ¥3,411.37 |
| 50 | ¥126.11740 | ¥6,305.87 |
| 100 | ¥111.64580 | ¥11,164.58 |
| 250 | ¥99.07456 | ¥24,768.64 |
| 500 | ¥97.15476 | ¥48,577.38 |










