
FFSD-10-D-08.00-01-F-N | |
|---|---|
DigiKey Part Number | FFSD-10-D-08.00-01-F-N-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-10-D-08.00-01-F-N |
Description | .050 X .050 C.L. FEMALE IDC ASSE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 Position Cable Assembly Rectangular Socket to Socket 0.667' (203.20mm, 8.00") |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-10-D-08.00-01-F-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 0.667' (203.20mm, 8.00") |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 20 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 3.00µin (0.076µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥104.37000 | ¥104.37 |
| 10 | ¥94.52600 | ¥945.26 |
| 25 | ¥86.66960 | ¥2,166.74 |
| 50 | ¥79.14380 | ¥3,957.19 |
| 100 | ¥74.07850 | ¥7,407.85 |

