
FFSD-05-D-18.00-01-N | |
|---|---|
DigiKey Part Number | SAM9339-ND |
Manufacturer | |
Manufacturer Product Number | FFSD-05-D-18.00-01-N |
Description | .050 X .050 C.L. FEMALE IDC ASSY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Cable Assembly Rectangular Socket to Socket 1.50' (457.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | FFSD-05-D-18.00-01-N Models |
Category | Pitch - Cable 0.025" (0.64mm) |
Manufacturer Samtec Inc. | Length 1.50' (457.20mm) |
Series | Features Polarizing Key |
Packaging Bulk | Color Gray, Ribbon |
Part Status Active | Shielding Unshielded |
Connector Type Socket to Socket | Cable Termination IDC |
Number of Positions 10 | Contact Finish Gold |
Number of Rows 2 | Contact Finish Thickness 10.0µin (0.25µm) |
Pitch - Connector 0.050" (1.27mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥108.17000 | ¥108.17 |
| 10 | ¥100.39800 | ¥1,003.98 |
| 25 | ¥93.61640 | ¥2,340.41 |
| 50 | ¥86.58680 | ¥4,329.34 |
| 100 | ¥76.58020 | ¥7,658.02 |
| 250 | ¥67.97972 | ¥16,994.93 |
| 500 | ¥54.16848 | ¥27,084.24 |
| 1,000 | ¥52.20435 | ¥52,204.35 |





