FFSD-05-D-04.90-01-N is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥92.21000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥92.29000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥92.38000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥92.46000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥82.45000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 138
Unit Price: ¥92.54000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥92.54000
Datasheet

Parametric Equivalent


Samtec Inc.
In Stock: 0
Unit Price: ¥109.41000
Datasheet
10 Position Cable Assembly Rectangular Socket to Socket 0.408' (124.46mm, 4.90")
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FFSD-05-D-04.90-01-N

DigiKey Part Number
FFSD-05-D-04.90-01-N-ND
Manufacturer
Manufacturer Product Number
FFSD-05-D-04.90-01-N
Description
.050 X .050 C.L. FEMALE IDC ASSE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
10 Position Cable Assembly Rectangular Socket to Socket 0.408' (124.46mm, 4.90")
Datasheet
 Datasheet
EDA/CAD Models
FFSD-05-D-04.90-01-N Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch - Cable
0.025" (0.64mm)
Manufacturer
Samtec Inc.
Length
0.408' (124.46mm, 4.90")
Series
Features
Polarizing Key
Packaging
Bulk
Color
Gray, Ribbon
Part Status
Active
Shielding
Unshielded
Connector Type
Socket to Socket
Cable Termination
IDC
Number of Positions
10
Contact Finish
Gold
Number of Rows
2
Contact Finish Thickness
10.0µin (0.25µm)
Pitch - Connector
0.050" (1.27mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FFSD-05-D-04.80-01-NSamtec Inc.0FFSD-05-D-04.80-01-N-ND¥92.21000Parametric Equivalent
FFSD-05-D-04.85-01-NSamtec Inc.0FFSD-05-D-04.85-01-N-ND¥92.29000Parametric Equivalent
FFSD-05-D-04.92-01-NSamtec Inc.0FFSD-05-D-04.92-01-N-ND¥92.38000Parametric Equivalent
FFSD-05-D-04.96-01-NSamtec Inc.0FFSD-05-D-04.96-01-N-ND¥92.46000Parametric Equivalent
FFSD-05-D-05.00-01-F-NSamtec Inc.0FFSD-05-D-05.00-01-F-N-ND¥82.45000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥92.38000¥92.38
Manufacturers Standard Package