
ESW-103-33-T-S | |
|---|---|
DigiKey Part Number | 612-ESW-103-33-T-S-ND |
Manufacturer | |
Manufacturer Product Number | ESW-103-33-T-S |
Description | CONN SOCKET 3POS 0.1 TIN PCB |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 Position Elevated Socket Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | ESW-103-33-T-S Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Insulation Color Black |
Packaging Bulk | Insulation Height 0.635" (16.13mm) |
Part Status Active | Contact Length - Post 0.090" (2.29mm) |
Connector Type | Operating Temperature -55°C ~ 105°C |
Contact Type Forked | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 5.2A per Contact |
Number of Positions Loaded All | Voltage Rating 550VAC |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |












