
EHT-110-01-S-D-RA | |
|---|---|
DigiKey Part Number | SAM8558-ND |
Manufacturer | |
Manufacturer Product Number | EHT-110-01-S-D-RA |
Description | CONN HEADER R/A 20POS 2MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 20 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | EHT-110-01-S-D-RA Models |
Category | Fastening Type Latch Lock/Eject Hooks |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Contact Length - Post 0.120" (3.05mm) |
Packaging Tube | Insulation Height 0.300" (7.62mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating 30.0µin (0.76µm) |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Phosphor Bronze |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP) |
Row Spacing - Mating | Features Keying Slot |
Number of Positions Loaded All | Operating Temperature -55°C ~ 125°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A |
Termination Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EHT-110-01-L-D-RA | Samtec Inc. | 21 | EHT-110-01-L-D-RA-ND | ¥47.55000 | Similar |
| 155220-5302-RB | 3M | 780 | 3M5090-ND | ¥80.96000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.68000 | ¥74.68 |
| 10 | ¥69.05400 | ¥690.54 |
| 25 | ¥65.25040 | ¥1,631.26 |
| 50 | ¥59.37860 | ¥2,968.93 |
| 100 | ¥50.03350 | ¥5,003.35 |
| 500 | ¥44.92676 | ¥22,463.38 |



