Connector Header Surface Mount 10 position 0.079" (2.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EHT-105-01-S-D-SM-LC

DigiKey Part Number
SAM8556-ND
Manufacturer
Manufacturer Product Number
EHT-105-01-S-D-SM-LC
Description
CONN HEADER SMD 10POS 2MM
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 10 position 0.079" (2.00mm)
Datasheet
 Datasheet
EDA/CAD Models
EHT-105-01-S-D-SM-LC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Latch Lock/Eject Hooks
Mfr
Contact Length - Mating
0.120" (3.05mm)
Series
Insulation Height
0.370" (9.40mm)
Packaging
Tube
Contact Shape
Square
Part Status
Active
Contact Finish - Mating
Gold
Connector Type
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Type
Male Pin
Contact Finish - Post
Tin
Pitch - Mating
Contact Material
Phosphor Bronze
Number of Positions
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Features
Board Lock, Keying Slot
Row Spacing - Mating
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
All
Material Flammability Rating
UL94 V-0
Style
Insulation Color
Black
Shrouding
Shrouded - 4 Wall
Current Rating (Amps)
3A
Mounting Type
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
155210-2300-RB3M8013M5079-ND¥82.29000Similar
In-Stock: 48
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥79.14000¥79.14
10¥73.18900¥731.89
25¥69.22000¥1,730.50
50¥62.93460¥3,146.73
100¥62.63530¥6,263.53
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.