50 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
50 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
DW-50-10-T-S-600
DW-50-10-T-S-600

DW-50-10-T-S-600

DigiKey Part Number
SAM15137-ND
Manufacturer
Manufacturer Product Number
DW-50-10-T-S-600
Description
CONN HDR 50POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-50-10-T-S-600 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.120" (3.048mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.600" (15.240mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
50
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.830" (21.082mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 101
Factory Stock: 95
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥35.10000¥35.10
50¥29.81300¥1,490.65
100¥25.60510¥2,560.51
500¥20.50202¥10,251.01
1,000¥19.24862¥19,248.62
Manufacturers Standard Package