



DW-08-07-T-S-200 | |
|---|---|
DigiKey Part Number | SAM15136-ND |
Manufacturer | |
Manufacturer Product Number | DW-08-07-T-S-200 |
Description | CONN HDR 8POS 0.1 STACK T/H TIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 8 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | DW-08-07-T-S-200 Models |
Category | Length - Post (Mating) 0.120" (3.048mm) |
Manufacturer Samtec Inc. | Length - Stack Height 0.200" (5.080mm) |
Series | Length - Tail 0.110" (2.794mm) |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder |
Number of Positions 8 | Contact Finish - Post (Mating) Tin |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 1 | Base Product Number |
Length - Overall Pin 0.430" (10.922mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 50 | ¥4.96200 | ¥248.10 |
| 100 | ¥4.05230 | ¥405.23 |
| 500 | ¥3.05990 | ¥1,529.95 |
| 1,000 | ¥2.64640 | ¥2,646.40 |
| 2,000 | ¥2.55336 | ¥5,106.72 |




