4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
DW-04-07-T-S-200
DW-04-07-T-S-200

DW-04-07-T-S-200

DigiKey Part Number
SAM15135-ND
Manufacturer
Manufacturer Product Number
DW-04-07-T-S-200
Description
CONN HDR 4POS 0.1 STACK T/H TIN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
4 Position Header Spacer Connector 0.100" (2.54mm) Tin Through Hole
Datasheet
 Datasheet
EDA/CAD Models
DW-04-07-T-S-200 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Post (Mating)
0.120" (3.048mm)
Manufacturer
Samtec Inc.
Length - Stack Height
0.200" (5.080mm)
Series
Length - Tail
0.110" (2.794mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Termination
Solder
Number of Positions
4
Contact Finish - Post (Mating)
Tin
Pitch
0.100" (2.54mm)
Color
Black
Number of Rows
1
Base Product Number
Length - Overall Pin
0.430" (10.922mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,501
Factory Stock: 328
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.06000¥3.06
50¥2.48100¥124.05
100¥1.98480¥198.48
500¥1.57130¥785.65
1,000¥1.32320¥1,323.20
2,000¥1.07510¥2,150.20
5,000¥1.06476¥5,323.80
Manufacturers Standard Package