
CLT-110-02-G-D-BE-A | |
|---|---|
DigiKey Part Number | SAM12501-ND |
Manufacturer | |
Manufacturer Product Number | CLT-110-02-G-D-BE-A |
Description | CONN RCPT 20POS 0.079 GOLD SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 Position Receptacle, Bottom Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | CLT-110-02-G-D-BE-A Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Packaging Tube | Insulation Color Black |
Part Status Active | Insulation Height 0.083" (2.10mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Gold |
Number of Positions | Features Board Guide |
Number of Positions Loaded All | Current Rating (Amps) 4.1A per Contact |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Phosphor Bronze |
Mounting Type Surface Mount | Contact Finish Thickness - Post 3.00µin (0.076µm) |
Termination | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.04000 | ¥27.04 |
| 25 | ¥26.05040 | ¥651.26 |
| 50 | ¥24.97540 | ¥1,248.77 |
| 100 | ¥24.06570 | ¥2,406.57 |
| 500 | ¥23.96232 | ¥11,981.16 |


