80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLP-140-02-G-D

DigiKey Part Number
SAM1154-40-ND
Manufacturer
Manufacturer Product Number
CLP-140-02-G-D
Description
CONN RCPT 80POS 0.05 GOLD SMD
Customer Reference
Detailed Description
80 Position Receptacle Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
CLP-140-02-G-D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Contact Finish Thickness - Mating
10.0µin (0.25µm)
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.084" (2.14mm)
Connector Type
Operating Temperature
-55°C ~ 125°C
Contact Type
Female Socket
Material Flammability Rating
UL94 V-0
Style
Board to Board
Contact Finish - Post
Gold
Number of Positions
Current Rating (Amps)
3.3A per Contact
Number of Positions Loaded
All
Voltage Rating
240VAC, 330VDC
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
3.90µin (0.099µm)
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥122.92000¥122.92
10¥104.47100¥1,044.71
100¥88.80330¥8,880.33
500¥79.27834¥39,639.17
1,000¥75.49926¥75,499.26
Manufacturers Standard Package
Alternate Length
CONN RCPT 100POS 0.05 GOLD SMD
In-Stock: 897
Unit Price: ¥97.77000
CONN RCPT 98POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥147.63000
CONN RCPT 96POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥144.86000
CONN RCPT 94POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥142.17000
CONN RCPT 92POS 0.05 GOLD SMD
In-Stock: 0
Unit Price: ¥139.40000