26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CES-126-01-T-S

DigiKey Part Number
SAM1087-26-ND
Manufacturer
Manufacturer Product Number
CES-126-01-T-S
Description
CONN RCPT 26POS 0.1 TIN PCB
Customer Reference
Detailed Description
26 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
CES-126-01-T-S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Mfr
Fastening Type
Push-Pull
Series
Contact Finish - Mating
Packaging
Bulk
Insulation Color
Black
Part Status
Active
Insulation Height
0.200" (5.08mm)
Connector Type
Contact Length - Post
0.128" (3.25mm)
Contact Type
Female Socket
Operating Temperature
-55°C ~ 105°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Tin
Number of Positions Loaded
All
Insulation Material
Polybutylene Terephthalate (PBT)
Pitch - Mating
Contact Shape
Square
Number of Rows
1
Contact Material
Phosphor Bronze
Mounting Type
Through Hole
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 278
Marketplace Stock: 239 View Now
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.93000¥30.93
10¥26.28200¥262.82
100¥22.33480¥2,233.48
500¥19.93730¥9,968.65
1,000¥18.98609¥18,986.09
Manufacturers Standard Package

Other Suppliers on DigiKey

56In Stock
Ships from WEC
Alternate Length
CONN RCPT 50POS 0.1 TIN PCB
In-Stock: 3191
Unit Price: ¥34.32000
CONN RCPT 49POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥53.67000
CONN RCPT 48POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥57.03000
CONN RCPT 47POS 0.1 TIN PCB
In-Stock: 0
Unit Price: ¥56.04000
CONN RCPT 46POS 0.1 TIN PCB
In-Stock: 179
Unit Price: ¥54.97000