
CES-124-01-T-S | |
|---|---|
DigiKey Part Number | SAM1087-24-ND |
Manufacturer | |
Manufacturer Product Number | CES-124-01-T-S |
Description | CONN RCPT 24POS 0.1 TIN PCB |
Customer Reference | |
Detailed Description | 24 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
EDA/CAD Models | CES-124-01-T-S Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.200" (5.08mm) |
Connector Type | Contact Length - Post 0.128" (3.25mm) |
Contact Type Female Socket | Operating Temperature -55°C ~ 105°C |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Insulation Material Polybutylene Terephthalate (PBT) |
Pitch - Mating | Contact Shape Square |
Number of Rows 1 | Contact Material Phosphor Bronze |
Mounting Type Through Hole | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥31.25000 | ¥31.25 |
| 10 | ¥26.57200 | ¥265.72 |
| 100 | ¥22.58270 | ¥2,258.27 |
| 500 | ¥20.15804 | ¥10,079.02 |
| 1,000 | ¥19.19616 | ¥19,196.16 |
| 5,000 | ¥17.13756 | ¥85,687.80 |




















